
DCM3414V50M53C2M01 | |
|---|---|
DigiKey Part Number | 1102-DCM3414V50M53C2M01-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414V50M53C2M01 |
Description | DC/DC CONVERTER 28V 48V 320W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 6.67A 50V Input |
EDA/CAD Models | DCM3414V50M53C2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.67A | |
Power (Watts) | 320W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91.6% | |
Operating Temperature | -55°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $947.47000 | $947.47 |

