DCM3414V50M17C2T01

DigiKey Part Number
1102-5598-ND
Manufacturer
Manufacturer Product Number
DCM3414V50M17C2T01
Description
DC/DC CONVERTER 15V 320W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 21.33A 50V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21.33A
Power (Watts)
320W
Applications
ITE (Commercial)
Efficiency
92.2%
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm)
Approval Agency
CE, cTUVus
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$781.36000$781.36
10$620.66100$6,206.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.