DCM3414B50M53C2C09

DigiKey Part Number
1102-DCM3414B50M53C2C09-ND
Manufacturer
Manufacturer Product Number
DCM3414B50M53C2C09
Description
VDCM 3414 28V 48V/320W C LA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 6.67A 16V - 50V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.67A
Power (Watts)
320 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-20°C ~ 100°C (With Derating)
Efficiency
92.3%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
All prices are in USD
Box
QuantityUnit PriceExt Price
1$830.71000$830.71
Manufacturers Standard Package