DCM3414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3414B50M31C2T05

DigiKey Part Number
DCM3414B50M31C2T05-ND
Manufacturer
Manufacturer Product Number
DCM3414B50M31C2T05
Description
DC DC CONVERTER 28V 320W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 11.43A 16V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3414B50M31C2T05 Models
In-Stock: 2
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$788.93000$788.93
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
11.43A
Power (Watts)
320 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
93.3%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm)
Base Product Number