DCM3414B50M17C2M05

DigiKey Part Number
1102-DCM3414B50M17C2M05-ND
Manufacturer
Manufacturer Product Number
DCM3414B50M17C2M05
Description
DC DC CONVERTER 320W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 21.33A 16V - 50V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
21.33A
Power (Watts)
320 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-55°C ~ 125°C
Efficiency
92.1%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Base Product Number
In-Stock: 5
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$810.12000$810.12
10$643.50400$6,435.04
Manufacturers Standard Package