DCM3414B50M13C2C05 | |
---|---|
DigiKey Part Number | DCM3414B50M13C2C05-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414B50M13C2C05 |
Description | DC DC CONVERTER 12V 320W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 26.67A 16V - 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 26.67A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, UVLO | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 91.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $778.73000 | $778.73 |