DCM2322TA5N26A2T60

DigiKey Part Number
1102-DCM2322TA5N26A2T60-ND
Manufacturer
Manufacturer Product Number
DCM2322TA5N26A2T60
Description
DC DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 5A 43V - 154V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
154V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
120 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$143.89000$143.89
10$114.29000$1,142.90
25$104.29040$2,607.26
50$102.13760$5,106.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.