
BCM6123TD1E2663T01 | ||
---|---|---|
Digi-Key Part Number | 1102-5699-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM6123TD1E2663T01 | |
Description | DC DC CONVERTER 24V 1600W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 24V 62.5A 260V - 410V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 1600 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.4% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 2.40" L x 0.99" W x 0.28" H (61.0mm x 25.1mm x 7.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCM6123xD1E2663yzz Series Datasheet |
Environmental Information | |
Featured Product | |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | BCM6123xD1E2663yzz Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $336.43000 | $336.43 |
10 | $267.24100 | $2,672.41 |
25 | $243.84080 | $6,096.02 |
Attribute | Description |
---|---|
Other Names | 1102-5699 |
Standard Package | 25 |