
BCM6123TD0G5030T00 | |
|---|---|
DigiKey Part Number | 1102-BCM6123TD0G5030T00-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123TD0G5030T00 |
Description | 6123 ACM/BCM K=1/8 A TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 33.8V 30A 200V - 400V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.9% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.49" L x 0.90" W x 0.28" H (63.3mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, cTUVus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.74000 | $328.74 |
| 10 | $261.13200 | $2,611.32 |
| 25 | $238.27080 | $5,956.77 |



