BCM6123E60E10A5T00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BCM6123E60E10A5T00
BCM6123E60E10A5T00

BCM6123E60E10A5T00

DigiKey Part Number
1102-5489-ND
Manufacturer
Manufacturer Product Number
BCM6123E60E10A5T00
Description
EVAL BOARD BCM6123X60E10A5YZZ
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
BCM6123x60E10A5yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
9V
Current - Output
150A
Voltage - Input
36V ~ 60V
Regulator Topology
Buck
Frequency - Switching
900kHz
Contents
Board(s)
Utilized IC / Part
BCM6123x60E10A5yzz
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$990.36000$990.36
Manufacturers Standard Package