BCMxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BCMxseries
Why are Power Designs are moving to 48 V

BCM48BT320T300A00

DigiKey Part Number
BCM48BT320T300A00-ND
Manufacturer
Manufacturer Product Number
BCM48BT320T300A00
Description
DC DC CONVERTER 32V 300W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 32V 9A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
9A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$104.06000$104.06
10$82.66000$826.60
25$75.42000$1,885.50
50$73.86240$3,693.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.