BCM48BF096M240A00

DigiKey Part Number
BCM48BF096M240A00-ND
Manufacturer
Manufacturer Product Number
BCM48BF096M240A00
Description
DC DC CONVERTER 9.6V 240W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 9.6V 30A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
240 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
25$188.52080$4,713.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.