
BCM4414VD1E2663T02 | |
|---|---|
DigiKey Part Number | 1102-BCM4414VD1E2663T02-ND |
Manufacturer | |
Manufacturer Product Number | BCM4414VD1E2663T02 |
Description | DC/DC CONVERTER 384V 24V 1500W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 62.5A 410V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Vicor Corporation | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 62.5A | |
Power (Watts) | 1500W | |
Voltage - Isolation | 2.121 kV | |
Applications | ITE (Commercial) | |
Efficiency | 97.1% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $950.86000 | $950.86 |

