BCM4414BH0E5035M06

DigiKey Part Number
1102-6161-ND
Manufacturer
Manufacturer Product Number
BCM4414BH0E5035M06
Description
DC DC CONVERTER 40.6V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 40.6V 35A 500V - 800V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
500V
Voltage - Input (Max)
800V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
35A
Voltage - Isolation
4.3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 100°C
Efficiency
97.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
Supplier Device Package
-
Approval Agency
CE
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,628.83000$1,628.83
Manufacturers Standard Package