BCM4414BG0F4440C10

DigiKey Part Number
1102-5739-ND
Manufacturer
Manufacturer Product Number
BCM4414BG0F4440C10
Description
DC DC CONVERTER 34V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 34V 40A 400V - 700V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
400V
Voltage - Input (Max)
700V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Voltage - Isolation
4.3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-20°C ~ 100°C (With Derating)
Efficiency
97.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm)
Supplier Device Package
Module
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$889.34000$889.34
10$706.43300$7,064.33
Manufacturers Standard Package