BCM4414BD1E5135T06 | |
---|---|
DigiKey Part Number | BCM4414BD1E5135T06-ND |
Manufacturer | |
Manufacturer Product Number | BCM4414BD1E5135T06 |
Description | DC DC CONVERTER 50V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 50V 35A 260V - 410V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 97.2% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $908.25000 | $908.25 |