BCM400P500T1K8A3R

DigiKey Part Number
1102-5679-ND
Manufacturer
Manufacturer Product Number
BCM400P500T1K8A3R
Description
DC DC CONVERTER 50V 1.75 KW
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 50V 35A 260V - 410V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
260V
Voltage - Input (Max)
410V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
35A
Power (Watts)
1.75 kW
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
98%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$397.34000$397.34
10$315.62000$3,156.20
25$287.98040$7,199.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.