BCM384T480T325B00

DigiKey Part Number
1102-5530-ND
Manufacturer
Manufacturer Product Number
BCM384T480T325B00
Description
DC DC CONVERTER 48V 325W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 48V 7.05A 360V - 400V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
360V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7.05A
Power (Watts)
325 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Control Features
-
Approval Agency
CE, cURus, TUV
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$161.06000$161.06
10$127.93100$1,279.31
25$116.73040$2,918.26
50$114.32500$5,716.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.