BCM384P120T800ACR | |
---|---|
DigiKey Part Number | 1102-5678-ND |
Manufacturer | |
Manufacturer Product Number | BCM384P120T800ACR |
Description | DC DC CONVERTER 12V 800W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 12V 68A 260V - 410V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 68A | |
Power (Watts) | 800 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.4% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.41000 | $247.41 |
10 | $196.52000 | $1,965.20 |
25 | $179.31000 | $4,482.75 |
50 | $175.61240 | $8,780.62 |