BCMxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM384F120T300A00

DigiKey Part Number
1102-5402-ND
Manufacturer
Manufacturer Product Number
BCM384F120T300A00
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V 27.7A 360V - 400V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
360V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
27.7A
Power (Watts)
300 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95.5%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$130.88000$130.88
10$103.96000$1,039.60
25$94.86040$2,371.51
50$92.90000$4,645.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.