
BCM380P475T1K2A31 | ||
---|---|---|
Digi-Key Part Number | 1102-5366-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM380P475T1K2A31 | |
Description | DC DC CONVERTER 47.5V 1200W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 47.5V 25.7A 260V - 410V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25.7A | |
Power (Watts) | 1200 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.9% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCM380x475y1K2A31 |
Product Training Modules | VI Chip BCM - Bus Converter Module |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | VI20230605 6/5/23 |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | BCM380x475y1K2A31 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $189.07120 | $4,726.78 |
Attribute | Description |
---|---|
Other Names | 1102-5366 |
Standard Package | 25 |