BCM6123series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM380P475M1K2A30

Digi-Key Part Number
1102-BCM380P475M1K2A30-ND
Manufacturer
Manufacturer Product Number
BCM380P475M1K2A30
Description
DC DC CONVERTER 47.5V 1221W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 47.5V 25.7A 260V - 410V Input
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
260V
Voltage - Input (Max)
410V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25.7A
Power (Watts)
1221 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-55°C ~ 125°C
Efficiency
97.7%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.49" L x 0.90" W x 0.29" H (63.3mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
25$537.93040$13,448.26
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-BCM380P475M1K2A30
Standard Package25