USD

cms-photo-not-available

BCD48BF480T300A00

Digi-Key Part Number
BCD48BF480T300A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCD48BF480T300A00
Supplier
Description
BCM48/48V 300W CUST EVAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
BCM48Bx480y300A00 series DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Voltage - Output
48V
Current - Output
6A
Voltage - Input
38V ~ 55V
Regulator Topology
Buck
Frequency - Switching
1.67MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
BCM48Bx480y300A00
Power - Output
300 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Available To Order