V-I Chip, BCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCD48BF096T240A00

DigiKey Part Number
BCD48BF096T240A00-ND
Manufacturer
Manufacturer Product Number
BCD48BF096T240A00
Description
EVAL BOARD FOR BCM48BX096Y240A00
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
BCM48Bx096y240A00 VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
Vicor Corporation
Series
cms-packaging
Tray
cms-part-status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
240W
Voltage - Output
9.6V
Current - Output
25A
Voltage - Input
38V ~ 55V
Regulator Topology
Buck
Frequency - Switching
1.55MHz
Contents
Board(s)
Utilized IC / Part
BCM48Bx096y240A00
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-available-to-order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$197.64000$197.64
Manufacturers Standard Package
cms-tray-value-add-message