Similar

B048F096T24-EB | |
|---|---|
DigiKey Part Number | 1102-1176-ND |
Manufacturer | |
Manufacturer Product Number | B048F096T24-EB |
Description | EVAL BOARD FOR B048F096T24 |
Customer Reference | |
Detailed Description | B048F096T24 VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 240W | |
Voltage - Output | 9.6V | |
Current - Output | 25A | |
Voltage - Input | 38V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 3.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | B048F096T24 | |
Note | - | |
Base Product Number |


