36-00037 | |
---|---|
DigiKey Part Number | 36-00037-ND |
Manufacturer | |
Manufacturer Product Number | 36-00037 |
Description | CMC 330UH 20A 2LN SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 20A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 330 µH @ 1 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.980" Dia (24.89mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Nonstandard |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.23000 | $20.23 |