
VL-MF7-2SBND | ||
---|---|---|
Digi-Key Part Number | VL-MF7-2SBND-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-MF7-2SBND | |
Description | DRAM 2 GB PC3-8500 +8FLASH DDR3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | VersaLogic Corporation | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Accessory Type | Memory Module | |
Specifications | 2GB RAM + 8GB SATA Flash (Socket J13 Only) |
Resource Type | Link |
---|---|
Other Related Documents | Product Registration |
PCN Obsolescence/ EOL | Accessory Product EOL 7/Apr/2016 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.32.0032 |
Attribute | Description |
---|---|
Standard Package | 1 |