USD

Obsolete item.
VL-EPU-2610-Exxx
VL-EPU-2610-EDKL
Digi-Key Part Number
1241-1192-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-EPU-2610-EDKL
Supplier
Description
SWAP SYSTEM 1.6 GHZ, 2GB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Part Status
Obsolete
Core Processor
Atom E680T
Speed
1.6GHz
Number of Cores
1
Power (Watts)
10.6W
Cooling Type
Heat Sink
Size / Dimension
2.17" x 3.31" (55mm x 84mm)
Form Factor
EPU
Expansion Site/Bus
-
RAM Capacity/Installed
2GB/2GB
Storage Interface
SATA2, mSATA, MicroSD (2)
Video Outputs
LVDS
Ethernet
GbE
USB
USB 2.0 (4)
Digital I/O Lines
4
Analog Input:Output
0:0
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 85°C
RS-232 (422, 485)
4
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
1241-1192
EPU-2610-EDKL
VL-EPU-2610-EDKL-ND
Standard Package1