VL-EPMS-21B

DigiKey Part Number
1241-1044-ND
Manufacturer
Manufacturer Product Number
VL-EPMS-21B
Description
SBC 1.33GHZ 1 CORE 2GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.33GHz 1 Core 2GB/0GB RAM Intel Atom Z520PT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Atom Z520PT
Speed
1.33GHz
Number of Cores
1
Power (Watts)
6.5W
Cooling Type
Heat Sink
Size / Dimension
3.600" x 3.800" (91.44mm x 96.52mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104, SUMIT, SPX
RAM Capacity/Installed
2GB/0GB
Storage Interface
ATA100, IDE DOM
Video Outputs
LVDS
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (3)
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Base Product Number
Obsolete
This product is no longer manufactured.