USD

cms-photo-not-available
VL-EPM-43EAP-00
Digi-Key Part Number
VL-EPM-43EAP-00-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-EPM-43EAP-00
Supplier
Description
LIGER 2-CORE CPU, KABY LAKE, ET,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Part Status
Active
Core Processor
Intel Core i3-7100U
Speed
2.4GHz
Number of Cores
2
Power (Watts)
12.0W
Cooling Type
Heat plate
Size / Dimension
4.23"" x 3.77"" (108mm x 96mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104-Plus
RAM Capacity/Installed
0GB/0GB
Storage Interface
SATA, Mini PCIe, mSATA, microSD, SPI
Video Outputs
miniDP
Ethernet
10/100/1000Mbps (2)
USB
USB 2.0 (4), USB 3.0 (2)
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 85°C
RS-232 (422, 485)
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1