USD

Obsolete item.
cms-photo-not-available

VL-EPIC-2B

Digi-Key Part Number
1241-1281-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-EPIC-2B
Supplier
Description
SBC GX-500 GECKO 500MHZ 6GB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Box
Part Status
Obsolete
Core Processor
AMD GX 500
Speed
500MHz
Number of Cores
1
Power (Watts)
5W
Cooling Type
Heat Sink
Size / Dimension
4.5"" x 6.5"" (115mm x 165mm)
Form Factor
EPIC
Expansion Site/Bus
PC/104-Plus
RAM Capacity/Installed
512MB/0MB
Storage Interface
CompactFlash
Video Outputs
VGA, LVDS
Ethernet
10/100Mbps (1)
USB
USB 1.1 (4)
Digital I/O Lines
16
Analog Input:Output
8:0
Watchdog Timer
Yes
Operating Temperature
0°C ~ 60°C
RS-232 (422, 485)
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusVendor undefined
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN4A994A
HTSUS8471.60.7000
Non-Stock

Additional Resources
AttributeDescription
Other Names1241-1281
Standard Package1