CTL0402FRD1T-L

DigiKey Part Number
2679-CTL0402FRD1T-LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTL0402FRD1T-L
Description
LED RED CLEAR 0402 SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.35mm
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04082$122.46