CTL0402FGR1T-CT

DigiKey Part Number
2679-CTL0402FGR1T-CT-ND
Manufacturer
Manufacturer Product Number
CTL0402FGR1T-CT
Description
LED YLW-GRN CLEAR 0402 SMD
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
573nm
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
All prices are in USD
Strip
QuantityUnit PriceExt Price
100$0.09590$9.59
500$0.06668$33.34
1,000$0.04584$45.84