
WMT136 | |
|---|---|
DigiKey Part Number | 5942-WMT136-ND |
Manufacturer | Velleman |
Manufacturer Product Number | WMT136 |
Description | INTERVAL TIMER MODULE, 3A OUTP |
Customer Reference | |
Detailed Description | Timer Kit Soldering |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Soldering | |
Main Purpose | Timer Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.90000 | $13.90 |
| 5 | $12.69000 | $63.45 |











