
CRM-0018PS | ||
---|---|---|
Digi-Key Part Number | 2702-CRM-0018PS-ND | |
Manufacturer | ||
Manufacturer Product Number | CRM-0018PS | |
Description | Serological Pipettes- Volume 25m | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Velab Co. | |
Series | - | |
Package | Case | |
Product Status | Active | |
Type | Pipette | |
Tip Type | Tapered | |
Capacity | 25mL | |
Color | Red |
Attribute | Description |
---|---|
Other Names | 2702-CRM-0018PS |
Standard Package | 1 |