cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P180-1

Digi-Key Part Number
P180-1-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
P180-1
Supplier
Description
TOOL MANL SLIT-N-WRAP M6282C3.51
Detailed Description
28 AWG Strip, Wrap Hand, Manual Wire Wrap Tool
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Strip, Wrap
Wire Gauge
28 AWG
Style
Hand, Manual
Features
Includes Bit and Wire, Insulated Wrapping
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.59.8000
Additional Resources
AttributeDescription
Standard Package1