USD

cms-photo-not-available

CG3-80

Digi-Key Part Number
CG3-80-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CG3-80
Supplier
Description
CARD GUIDE 80MM CPCI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Accessory Type
Polycarbonate, Snap-In Mount, 8.661"" (220.00mm)
For Use With/Related Products
0.062 ~ 0.090"" (1.57 ~ 2.29mm) Cards
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Standard Package1