USD

cms-photo-not-available

CG3-340U/12

Digi-Key Part Number
V2074-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CG3-340U/12
Supplier
Description
CARD GUIDE SNAP-IN 340MM 12 PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Accessory Type
Polycarbonate, Snap-In Mount, 13.386"" (340.00mm)
For Use With/Related Products
0.062 ~ 0.090"" (1.57 ~ 2.29mm) Cards
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CG3-340U/12-ND
CG3340U12
Q6498587
V2074
Standard Package1