
CG1-220-090 | |
---|---|
DigiKey Part Number | CG1-220-090-ND |
Manufacturer | |
Manufacturer Product Number | CG1-220-090 |
Description | CARD GUIDE 220MMX.09 12PCS/PKG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic, Snap-In Mount, 8.661" (219.99mm) | |
For Use With/Related Products | Customizing Card Rack | |
Base Product Number |