CCK55-84-00

DigiKey Part Number
CCK55-84-00-ND
Manufacturer
Manufacturer Product Number
CCK55-84-00
Description
SUBRACK KIT ALUM 18X17
Customer Reference
Detailed Description
Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Subrack Kit
Size / Dimension
18.000" L x 17.000" W (457.20mm x 431.80mm)
Height
3U = 5.250" (133.35mm)
Card Size Range
-
Guide Method
Card Guide
Material
Aluminum
Base Product Number