cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA35-84-01

Digi-Key Part Number
CCA35-84-01-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CCA35-84-01
Supplier
Description
SUBRACK FOR 6UX340 CARDS,84HP,PE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Type
Assembled Subracks with Card Guides
Size / Dimension
16.000" L x 17.000" W (406.40mm x 431.80mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
9.187" H x 11.024" L (233.35mm x 280.00mm)
Guide Method
Guide Plate
Material
Aluminum
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.90.8041
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$244.86000$244.86
Additional Resources
AttributeDescription
Standard Package1