cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA29-84-03

Digi-Key Part Number
CCA29-84-03-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CCA29-84-03
Supplier
Description
SUBRACK FOR 6U X160 CDS,84HP
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Type
Assembled Subracks with Card Guides
Size / Dimension
12.000" L x 17.000" W (304.80mm x 431.80mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
9.187" H x 6.299" L (233.35mm x 160.00mm)
Guide Method
Guide Plate
Material
Aluminum
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.90.8041
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$225.39000$225.39
Additional Resources
AttributeDescription
Standard Package1