cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA17F/90

Digi-Key Part Number
CCA17F/90-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CCA17F/90
Supplier
Description
CAGE,5U,FRAME ONLY, FOR SNAP-IN
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Aluminum Subrack Frame 5U = 8.750" (222.25mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Type
Subrack Frame
Size / Dimension
12.000" L x 19.000" W (304.80mm x 482.60mm)
Height
5U = 8.750" (222.25mm)
Card Size Range
-
Guide Method
No Card Guide
Material
Aluminum
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.90.8041
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$170.66000$170.66
Additional Resources
AttributeDescription
Standard Package1