
CCA14M-HT/90 | ||
---|---|---|
Digi-Key Part Number | CCA14M-HT/90-ND | |
Manufacturer | ||
Manufacturer Product Number | CCA14M-HT/90 | |
Description | CAGE,METAL GUIDES,HALF-WIDTH,NO | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vector Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 12.000" L x 10.250" W (304.80mm x 260.35mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9403.99.9045 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $150.59000 | $150.59 |
Attribute | Description |
---|---|
Standard Package | 1 |