Type | Description | Select All |
---|---|---|
Category | ||
Mfr | VDO360 | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Webcam | |
Resolution | 3840 x 2160 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $449.00000 | $449.00 |
Attribute | Description |
---|---|
Other Names | NAVAI 3794-VDONAI |
Standard Package | 1 |