T60006L2100V082

T60006L2040W964

Digi-Key Part Number
2258-T60006L2040W964-ND
Manufacturer
VACUUMSCHMELZE
Manufacturer Product Number
T60006L2040W964
Supplier
Description
NANOCRYSTALLINE CORE, 40X32X15,
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Uncoated Ferrite Core Toroid Type Length Width 1.705" (43.30mm) Diameter 0.720" (18.30mm) Height
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VACUUMSCHMELZE
Series
-
Package
Box
Part Status
Active
Core Type
Toroid
Diameter
1.705" (43.30mm)
Inductance Factor (Al)
2.2 µH
Gap
Ungapped
Effective Length (le) mm
113
Effective Area (Ae) mm²
45.6
Finish
Uncoated
Height
0.720" (18.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.90.9630
Box
QtyUnit PriceExt Price
1$12.71000$12.71
10$10.82800$108.28
25$8.23920$205.98
50$8.00360$400.18
100$7.06200$706.20
250$6.59120$1,647.80
500$6.12040$3,060.20
1,000$5.88500$5,885.00