
IUV-2S18-H1LD | ||
---|---|---|
Digi-Key Part Number | 4500-IUV-2S18-H1LDTB-ND - Tape & Box (TB) | |
Manufacturer | Philips Advance | |
Manufacturer Product Number | IUV-2S18-H1LD | |
Description | Advance 120-277V Power Supply (I | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 4.60" L x 2.40" W x 0.98" H (116.8mm x 61mm x 24.9mm) Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Philips Advance | |
Series | ||
Package | Tape & Box (TB) | |
Product Status | Active | |
Voltage - Input | 120 ~ 277V | |
Output | - | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.60" L x 2.40" W x 0.98" H (116.8mm x 61mm x 24.9mm) | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | PureVOLT |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $12.99000 | $259.80 |
60 | $10.99000 | $659.40 |
Attribute | Description |
---|---|
Other Names | 4500-IUV-2S18-H1LDTB |
Standard Package | 20 |