USD

UT-P
UT-P
UT-P View 2

UT-P 2017

Digi-Key Part Number
2000-1013-ND
Manufacturer
USound GmbH
Manufacturer Product Number
UT-P 2017
Supplier
Description
MEMS SPEAKER FREE FIELD APP ADAP
Detailed Description
161 Ohms Speaker 2 kHz ~ 20.0 kHz Top Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
USound GmbH
Series
-
Package
Tray
Part Status
Obsolete
Technology
Piezo
Frequency - Self Resonant
-
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Height - Seated (Max)
0.064" (1.62mm)
Impedance
161 Ohms
Frequency Range
2 kHz ~ 20.0 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8518.29.8000
Additional Resources
AttributeDescription
Other Names
2000-1013
UT-P2017
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UT-P2019USound GmbH6602000-UT-P2019-ND$9.37000Direct