UT-P
UT-P
UT-P View 2

UT-P 2016

Digi-Key Part Number
2000-1012-ND
Manufacturer
USound GmbH
Manufacturer Product Number
UT-P 2016
Supplier
Description
MEMS SPEAKER IN-EAR ACHELOUS
Detailed Description
137 Ohms Speaker 10 Hz ~ 20 kHz Top Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
USound GmbH
Series
-
Package
Tray
Part Status
Obsolete
Technology
Piezo
Frequency Range
10 Hz ~ 20 kHz
Frequency - Self Resonant
-
Impedance
137 Ohms
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Height - Seated (Max)
0.064" (1.62mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8518.29.8000
Additional Resources
AttributeDescription
Other Names
2000-1012
ACHELOUS
ACHELOUS UT-P 2012
UT-P 2012
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UT-P2018USound GmbH1,3322000-UT-P2018-ND$9.37000Direct