AMB-1FT-WUF | |
---|---|
DigiKey Part Number | 2671-AMB-1FT-WUF-ND |
Manufacturer | USBGear |
Manufacturer Product Number | AMB-1FT-WUF |
Description | 1FT. WHITE USB 2.0 HI-SPEED A TO |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Configuration | A Male to Mini B Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.58000 | $3.58 |